
Dual, ultra-low power operational amplifier featuring a 36MHz -3dB bandwidth and 27MHz gain bandwidth product. This fully differential amplifier offers 250µA operating supply current and 25mA output current per channel. Key specifications include a 90dB CMRR, 108dB PSRR, 80µV input offset voltage, and 200nA input bias current. Designed for a 2.7V operating supply voltage, it operates within a -40°C to 125°C temperature range and is housed in a 16-TSSOP package.
Sign in to ask questions about the Texas Instruments THS4532IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4532IPW technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 27MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 2.7V |
| Output Current per Channel | 25mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 14V/µs |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4532IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.