
Dual, Ultra low power 0.25mA, RRO, fully differential amplifier 16-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments THS4532IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4532IPWR technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 27MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4532IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.