
The THS4541IRGTR is a single-channel differential amplifier with a gain bandwidth product of 850MHz and a slew rate of 1500V/us. It operates over a temperature range of -40°C to 125°C and consumes 10.1mA of supply current. The amplifier is available in a lead-free VQFN package and is RoHS compliant. It features an input bias current of 10uA and an input offset voltage of 450uV.
Sign in to ask questions about the Texas Instruments THS4541IRGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4541IRGTR technical specifications.
| -3db Bandwidth | 620MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VQFN |
| Gain Bandwidth Product | 850MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4541IRGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
