
High-speed differential I/O amplifier featuring a 620MHz -3dB bandwidth and 850MHz gain bandwidth product. This single-channel operational amplifier offers a 1500V/µs slew rate and 100mA output current per channel. Designed for surface mount applications in a WFQFN package, it operates across a temperature range of -40°C to 125°C. The amplifier exhibits a low input offset voltage of 100µV and an input bias current of 12µA, with an operating supply current of 10.1mA. This RoHS compliant and lead-free component is supplied in cut tape packaging.
Sign in to ask questions about the Texas Instruments THS4541IRUNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4541IRUNR technical specifications.
| -3db Bandwidth | 620MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | WFQFN |
| Gain Bandwidth Product | 850MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.1mA |
| Output Current per Channel | 100mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4541IRUNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
