
Texas Instruments THS4541IRUNT technical specifications.
| Gain Bandwidth Product | 850MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4541IRUNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
