
Automotive-grade operational amplifier featuring a 1500 V/µs slew rate and 850 MHz unity gain bandwidth. This high-speed differential I/O amplifier operates from a 3V to 5.5V supply, with a maximum supply current of 10.5mA. It offers a 100dB common-mode reject ratio and a maximum input offset voltage of 450µV. Packaged in a 16-VQFN with QUAD terminal position, this AEC-Q100 screened component is designed for automotive applications, functioning across a temperature range of -40°C to 125°C.
Texas Instruments THS4541QRGTRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 10.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 13 |
| Slew Rate-Nom | 1500 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 850000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4541QRGTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.