Fully differential operational amplifier, featuring a 150MHz bandwidth and 220 V/µs slew rate. This precision amplifier offers low noise performance with a maximum input offset voltage of 175 µV and an average bias current of 1.5 nA. Designed for automotive temperature grades (-40°C to 125°C), it operates with a nominal supply voltage of 5V, up to a maximum of 5.5V, and a maximum supply current of 1.44mA. The device is housed in a 16-terminal, 3x3mm VQFN package with a nominal common-mode reject ratio of 110dB.
Sign in to ask questions about the Texas Instruments THS4551IRGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4551IRGTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 175 |
| Average Bias Current-Max (IIB) | 1.5 |
| Slew Rate-Nom | 220 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 135000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4551IRGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.