Fully differential operational amplifier, featuring 150MHz bandwidth and 220V/µs slew rate. This 10-terminal, 2mm x 2mm device offers low noise and precision performance with a maximum input offset voltage of 175µV and average bias current of 1.5nA. Operating across a wide temperature range of -40°C to 125°C, it supports a nominal supply voltage of 5V with a maximum limit of 5.5V. The amplifier boasts a high common-mode reject ratio of 110dB and a unity gain bandwidth of 135MHz, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4551IRUNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 175 |
| Average Bias Current-Max (IIB) | 1.5 |
| Slew Rate-Nom | 220 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 135000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4551IRUNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.