Fully differential operational amplifier, featuring 150MHz bandwidth and 220V/µs slew rate. This 10-terminal device offers low noise performance with a maximum input offset voltage of 175µV and average bias current of 1.5nA. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C with a nominal supply voltage of 5V. The amplifier boasts a high common-mode reject ratio of 110dB and a unity gain bandwidth of 135MHz.
Texas Instruments THS4551IRUNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 175 |
| Average Bias Current-Max (IIB) | 1.5 |
| Slew Rate-Nom | 220 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 135000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4551IRUNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.