Dual channel, fully differential operational amplifier featuring a 150-MHz bandwidth and 220-V/µs slew rate. This voltage-feedback amplifier offers low-noise performance with a maximum input offset voltage of 265 µV and an average bias current of 1.5 mA. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is housed in a 24-WQFN package with dimensions of 4x4 mm. Key specifications include a nominal supply voltage of 5V, a maximum supply current of 1.44 mA, and a common-mode reject ratio of 110 dB.
Texas Instruments THS4552IRTWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 265 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Slew Rate-Nom | 220 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 135000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4552IRTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.