The THS4561IDGKT is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a VSSOP-8 package. The device has a maximum supply voltage of 6.75V and a maximum supply current of 0.9A. It features a slew rate of 130V/us and a unity gain bandwidth of 60,000 Hz. The THS4561IDGKT is suitable for use in automotive systems where high performance and reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4561IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.75 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 130 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -6.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4561IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.