
High-performance, single-channel operational amplifier featuring a 440MHz -3dB bandwidth and 180MHz gain bandwidth product. This general-purpose op-amp offers a 100dB common mode rejection ratio and 105dB voltage gain. It boasts a low 100pA input bias current and 1mV input offset voltage. Operates from a 5V to 30V supply range with a typical 10mA operating supply current. The device is available in an 8-SOIC package, is RoHS compliant, and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments THS4601CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4601CD technical specifications.
| -3db Bandwidth | 440MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 33V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 135ns |
| Slew Rate | 100V/µs |
| Supply Current | 11.5mA |
| Voltage Gain | 105dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4601CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
