High-performance single-channel operational amplifier featuring a 440MHz -3dB bandwidth and 180MHz gain bandwidth product. This general-purpose op-amp offers a 100dB common mode rejection ratio and 90dB power supply rejection ratio. It operates with a wide supply voltage range from 5V to 16.5V dual supply or 10V to 30V single supply, drawing 10mA operating supply current. The device boasts a 100V/µs slew rate and 135ns settling time, with an output current of 80mA per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for demanding video amplification applications.
Sign in to ask questions about the Texas Instruments THS4601CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS4601CDG4 technical specifications.
| -3db Bandwidth | 440MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 33V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4601 |
| Settling Time | 135ns |
| Slew Rate | 100V/µs |
| Supply Current | 11.5mA |
| Voltage Gain | 105dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4601CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.