
Wideband, FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4601IDDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 440MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 33V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 11.5mA |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4601IDDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
