
High-speed FET-input operational amplifier featuring a 325MHz -3dB bandwidth and 210MHz gain bandwidth product. This general-purpose op amp offers a 1000V/µs slew rate and 98mA output current per channel. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from ±5V to ±15V and single supply from 10V to 30V. The component boasts low input bias current of 100pA and a high common mode rejection ratio of 86dB, packaged in an 8-pin HVSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4631DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 325MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 210MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 210MHz |
| Height | 0.95mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 5MHz |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11.5mA |
| Output Current per Channel | 98mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 13mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 210MHz |
| Voltage Gain | 80dB |
| Weight | 0.000861oz |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4631DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
