
High-speed FET-input operational amplifier featuring a 325MHz -3dB bandwidth and 210MHz gain bandwidth product. This general-purpose op-amp offers a 1000V/µs slew rate and 98mA output current per channel. Operates with dual supply voltages from ±5V to ±15V or single supply from 10V to 30V. Specifications include 100pA input bias current, 500µV input offset voltage, 86dB CMRR, and 85dB PSRR. Packaged in HVSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4631DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 325MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11.5mA |
| Output Current per Channel | 98mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 13mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 210MHz |
| Voltage Gain | 80dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4631DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
