
High-speed FET-input operational amplifier featuring a 325MHz -3dB bandwidth and 1000V/µs slew rate. This general-purpose op-amp offers a 210MHz gain bandwidth product, 80dB voltage gain, and 100pA input bias current. Operates with dual supply voltages from ±5V to ±15V or single supply from 10V to 30V. The 1-channel amplifier is housed in an 8-HVSSOP package, rated for -40°C to 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4631DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 325MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 13mA |
| Voltage Gain | 80dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4631DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
