
8-Bit, single-channel Digital-to-Analog Converter (DAC) with a 100 MS/s conversion rate. Features 0.25 LSB differential and integral nonlinearity, a 68 dB spurious-free dynamic range, and a 0.035 µs settling time. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Housed in a 28-SOIC package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS5641AIDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5641AIDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5641AIDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
