8-bit digital-to-analog converter (DAC) with a 100 MS/s conversion rate. Features 0.25 LSB differential and integral nonlinearity, a parallel interface, and a settling time of 0.035 µs. Operates with a single supply voltage between 3V and 5.5V, consuming a nominal 25mA. Packaged in a 28-SOIC format, suitable for operation from -40°C to 85°C.
Texas Instruments THS5641AIDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 25mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5641AIDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
