
8-bit, single-channel Digital-to-Analog Converter (DAC) with a 100 MS/s conversion rate. Features 0.25 LSB differential and integral nonlinearity, 68 dB spurious-free dynamic range, and a 0.035 µs settling time. Operates with a single supply voltage range of 3V to 5.5V and a nominal supply current of 25mA. Packaged in a 28-TSSOP for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS5641AIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5641AIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 25mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5641AIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
