
10-bit Digital-to-Analog Converter (DAC) with a 125 MS/s conversion rate. Features 1 LSB Integral Nonlinearity (INL) and 0.5 LSB Differential Nonlinearity. Operates with a 5V supply voltage, consuming 175mW of power. This single-channel DAC offers a parallel interface and a settling time of 0.035 µs, with a spurious-free dynamic range (SFDR) of 79 dB. Packaged in a 28-SOIC, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments THS5651AIDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Current | 25mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5651AIDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.