
10-bit digital-to-analog converter (DAC) with a 125 MSPS conversion rate. Features 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates with a single supply voltage ranging from 4.5V to 5.5V, consuming a nominal 25mA current. Housed in a 28-SOIC package, this RoHS compliant component offers a settling time of 0.035µs and an SFDR of 79dB, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS5651AIDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5651AIDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5651AIDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.