
10-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates with a single supply voltage from 4.5V to 5.5V, consuming a nominal 25mA current. Packaged in a 28-SOIC format, this RoHS compliant component offers a settling time of 0.035 µs and an SFDR of 79 dB. Suitable for applications requiring high-speed, precise analog signal generation.
Sign in to ask questions about the Texas Instruments THS5651AIDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5651AIDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5651AIDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
