10-bit, 125MS/s Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features 1LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL). Operates with a 5V supply voltage, consuming 175mW maximum power. Settling time is 0.035µs, with a Spurious-free dynamic range (SFDR) of 79dB. Packaged in a 28-TSSOP with dimensions of 9.7mm length, 4.4mm width, and 1.15mm height, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS5651AIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5651AIPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5651AIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.