
10-bit Digital-to-Analog Converter (DAC) with a 125 MS/s conversion rate. Features 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates with a single 5V supply voltage, consuming 175mW maximum power. This 1-channel DAC offers a parallel interface and a settling time of 0.035 µs. Packaged in a 28-TSSOP, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS5651AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5651AIPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5651AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
