
10-bit, 125 MSPS Digital-to-Analog Converter (DAC) with 1 LSB Integral Nonlinearity and 0.5 LSB Differential Nonlinearity. Features a parallel interface, single supply operation from 4.5V to 5.5V, and a nominal supply current of 25mA. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 175mW. Settling time is 0.035µs, and Spurious-Free Dynamic Range (SFDR) is 79dB. Packaged in a 28-TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments THS5651AIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5651AIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5651AIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
