
12-bit, 125 MSPS digital-to-analog converter (DAC) with a single channel. Features a parallel interface, 4 LSB integral nonlinearity, and 2 LSB differential nonlinearity. Operates with a supply voltage range of 3V to 5.5V and a maximum power dissipation of 175mW. This RoHS compliant component is housed in a 28-SOIC package, suitable for surface mount technology, and operates within a temperature range of -40°C to 85°C.
Texas Instruments THS5661AIDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 25mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Termination | SMD/SMT |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5661AIDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.