
12-bit Digital-to-Analog Converter (DAC) with a 125 MSPS conversion rate. Features scalable differential current outputs from 2mA to 20mA. Offers 2 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates with a 3V to 5.5V supply voltage, consuming 25mA nominal supply current. Packaged in a 28-SOIC, this lead-free, RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments THS5661AIDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 25mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Analog, Digital |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5661AIDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.