
12-bit, 1-channel digital-to-analog converter (DAC) operating at a 125MS/s conversion rate. Features a parallel interface and a 2LSB differential nonlinearity with 4LSB integral nonlinearity. Housed in a 28-TSSOP package, this component offers 82dB spurious-free dynamic range and a settling time of 0.035µs. Designed for analog and digital supply types, it operates from 3V to 5.5V with a nominal supply current of 25mA, consuming 175mW of power. This lead-free, RoHS-compliant IC is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS5661AIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5661AIPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 25mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Analog, Digital |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5661AIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.