
THS5661 DAC Evaluation Board 125MSPS
Sign in to ask questions about the Texas Instruments THS5661EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5661EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 35ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS5661EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
