
14-bit digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features a 75 dB spurious-free dynamic range (SFDR) and 3.5 LSB differential nonlinearity. Operates with a 5V supply voltage and consumes 175mW maximum power. Housed in a 28-SOIC package, this single-channel DAC offers a 0.035 µs settling time and is RoHS compliant.
Texas Instruments THS5671AIDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 3.5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Type | Single |
| Weight | 0.025778oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5671AIDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.