14-bit digital-to-analog converter (DAC) with a 125 MSPS conversion rate. Features differential scalable current outputs adjustable between 2mA and 20mA. Offers 75dB spurious-free dynamic range (SFDR) and 3.5 LSB differential nonlinearity. Operates with a single supply voltage from 4.5V to 5.5V and has a power consumption of 175mW. Packaged in a 28-SOIC for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments THS5671AIDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5671AIDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 3.5LSB |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 25mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Type | Single |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5671AIDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.