
The THS5671AIDWRG4 is a 14-bit digital-to-analog converter with a conversion rate of 125MS/s. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device has a maximum power dissipation of 175mW and is available in a surface mount SOIC-28 package. It is RoHS compliant and features a nominal supply current of 25mA.
Sign in to ask questions about the Texas Instruments THS5671AIDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS5671AIDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 35ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5671AIDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
