
14-bit, 125 MSPS digital-to-analog converter (DAC) with a single channel. Features a parallel interface, 3.5 LSB differential nonlinearity, and 7 LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and consumes 175mW maximum power. Packaged in a 28-TSSOP with a temperature range of -40°C to 85°C.
Texas Instruments THS5671AIPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 3.5LSB |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Current | 25mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5671AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
