
Amplifier IC Development Tools THS5671 Eval Mod
Texas Instruments THS5671EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 125000000S/s |
| Series | CommsDAC™ |
| Settling Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5671EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.