
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS6002CDWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1000V/µs |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6002CDWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
