The THS6002IDWPG4 is a 4-channel bus transceiver from Texas Instruments. It operates within a supply voltage range of 9V to 32V and has a maximum power dissipation of 5.8W. The device features an input bias current of 12uA and a slew rate of 1000V/µs. It is packaged in a HSOP package and is available in quantities of 25. The THS6002IDWPG4 is RoHS compliant and has a settling time of 70ns.
Sign in to ask questions about the Texas Instruments THS6002IDWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6002IDWPG4 technical specifications.
| Package/Case | HSOP |
| Input Bias Current | 12uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 5mV |
| Max Power Dissipation | 5.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6002IDWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.