
The THS6012CDWPR is a dual operational amplifier with a gain bandwidth product of 140MHz and an output current of 500mA. It is packaged in a 20-pin SOIC package and is rated for operation between -40°C and 85°C. The device is lead free and RoHS compliant. It has a maximum supply voltage of 32V and a minimum supply voltage of 9V. The op-amp has a slew rate of 1300V/µs and a settling time of 70ns.
Sign in to ask questions about the Texas Instruments THS6012CDWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6012CDWPR technical specifications.
| Package/Case | HSOP |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1300V/µs |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6012CDWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
