
Dual differential line driver with 715MHz bandwidth and 210MHz gain bandwidth product. Features 2 channels, 62dB common mode rejection ratio, and 68dB power supply rejection ratio. Operates from a 9V to 32V supply voltage with a maximum supply current of 18mA. Packaged in an HTSSOP, this RoHS compliant component offers a slew rate of 1900V/µs and a settling time of 70ns.
Sign in to ask questions about the Texas Instruments THS6022CPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6022CPWP technical specifications.
| Bandwidth | 715MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS6022 |
| Settling Time | 70ns |
| Slew Rate | 1900V/µs |
| Supply Current | 18mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6022CPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
