
The THS6022CPWPG4 is a dual operational amplifier from Texas Instruments, featuring a bandwidth of 715MHz and a gain bandwidth product of 210MHz. It is packaged in a 28-pin HTSSOP and is suitable for high-frequency applications. The amplifier has a common mode rejection ratio of 62dB and a power supply rejection ratio of 68dB. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 3.3W and a maximum supply voltage of 32V.
Sign in to ask questions about the Texas Instruments THS6022CPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6022CPWPG4 technical specifications.
| Bandwidth | 715MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1900V/µs |
| Supply Current | 18mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6022CPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.