
The THS6022IPWPG4 is a dual operational amplifier from Texas Instruments, featuring a bandwidth of 715MHz and a gain bandwidth product of 210MHz. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free HTSSOP package. The op-amp has a maximum power dissipation of 3.3W and a maximum supply voltage of 32V. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments THS6022IPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6022IPWPG4 technical specifications.
| Bandwidth | 715MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1900V/µs |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6022IPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.