
Dual-channel, high-speed amplifier IC featuring a 715MHz bandwidth and 1900V/µs slew rate. Offers a 210MHz gain bandwidth product and 250mA output current per channel. Operates from a 9V to 32V supply voltage with a low 6mA supply current. Housed in a Lead Free, RoHS Compliant HTSSOP package.
Sign in to ask questions about the Texas Instruments THS6022IPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6022IPWPRG4 technical specifications.
| Bandwidth | 715MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1900V/µs |
| Supply Current | 6mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6022IPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.