
Dual-channel bus transceiver featuring a 120MHz bandwidth and 1200V/µs slew rate. Operates with a dual supply voltage up to 15V and a maximum supply voltage of 30V, supporting a minimum of 10V. Offers 59dB common mode rejection ratio and 65dB power supply rejection ratio. Designed for ADSL CPE and PLC applications, this component is housed in an 8-SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS6042ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6042ID technical specifications.
| Bandwidth | 120MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 120MHz |
| Height | 1.5mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 16mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Current | 16.4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 21mA |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6042ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
