
High-performance 2-channel bus transceiver featuring a 120MHz bandwidth and 120MHz gain bandwidth product. Delivers 350mA output current per channel with a maximum supply voltage of 30V. Offers excellent noise immunity with 59dB common mode rejection ratio and 72dB power supply rejection ratio. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant. Packaged in an HTSSOP EP for efficient integration.
Texas Instruments THS6043CPWP technical specifications.
| Bandwidth | 120MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 16mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 16.4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 8.2mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6043CPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
