
The THS6043IPWP is a dual 120MHz bandwidth bus transceiver with a common mode rejection ratio of 59dB. It is packaged in a lead-free HTSSOP EP package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 3.3W and a maximum supply current of 16.4A. It is RoHS compliant and has a slew rate of 1200V/µs.
Sign in to ask questions about the Texas Instruments THS6043IPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6043IPWP technical specifications.
| Bandwidth | 120MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 16mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 16.4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 21mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6043IPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
