
The THS6043IPWPRG4 is a dual operational amplifier with a bandwidth of 120MHz. It is packaged in a 14-pin HTSSOP and operates over a temperature range of -40°C to 85°C. The device has a common mode rejection ratio of 59dB and a gain bandwidth product of 120MHz. It is lead-free and RoHS compliant, and is available in a tape and reel packaging format with 2000 units per reel.
Sign in to ask questions about the Texas Instruments THS6043IPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6043IPWPRG4 technical specifications.
| Bandwidth | 120MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 16.5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 16.4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 1200V/µs |
| Supply Current | 16.4A |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6043IPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.