
The THS6052CDRG4 is a dual operational amplifier with a bandwidth of 170MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C and can dissipate up to 1.32W of power. It is RoHS compliant and features a common mode rejection ratio of 59dB. The op-amp is designed for use in a variety of applications, including audio and data acquisition systems.
Texas Instruments THS6052CDRG4 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
