
The THS6052IDG4 is a dual operational amplifier from Texas Instruments, featuring a bandwidth of 170MHz and a common mode rejection ratio of 59dB. It can supply up to 175mA of current per channel and operate within a temperature range of -40°C to 85°C. The device is packaged in a lead-free D-package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments THS6052IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6052IDG4 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 170MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6052IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.