
The THS6053CDG4 is a dual op-amp with a bandwidth of 170MHz, featuring a common mode rejection ratio of 59dB. It operates from a dual supply voltage of 9V to 33V and has a maximum power dissipation of 1.88W. The device is packaged in a surface mount SOIC package and is RoHS compliant. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments THS6053CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6053CDG4 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.88W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6053CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
