175-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-HTSSOP 0 to 70
Texas Instruments THS6053CPWPRG4 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 16.5V |
| Input Bias Current | 12uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6053 |
| Slew Rate | 1200V/µs |
| Weight | 0.002046oz |
| RoHS | Compliant |
No datasheet is available for this part.